Technical Documents
Specifications
Brand
HartingProduct Type
Locking Screw
Gender
Female
Accessory Type
Locking Screw
Size
M4
Colour
Silver
Series
Han 3HPR
For Use With
3 HPR Bulkhead Mounted Housing
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M4
Country of Origin
Germany
Product Details
The HARTING Han 3HPR Screw Locking Element is designed to secure connections in 3 HPR bulkhead mounted housings, providing reliable locking for electrical components. Its stainless steel construction ensures durability and resistance to corrosion, enhancing the longevity of the assembly.
This locking screw is MADE from stainless steel for enhanced durability.
Stock information temporarily unavailable.
AED 398.41
AED 398.41 1 Bag of 10 (ex VAT)
AED 418.33
AED 418.33 1 Bag of 10 (inc. VAT)
1
AED 398.41
AED 398.41 1 Bag of 10 (ex VAT)
AED 418.33
AED 418.33 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Locking Screw
Gender
Female
Accessory Type
Locking Screw
Size
M4
Colour
Silver
Series
Han 3HPR
For Use With
3 HPR Bulkhead Mounted Housing
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M4
Country of Origin
Germany
Product Details
The HARTING Han 3HPR Screw Locking Element is designed to secure connections in 3 HPR bulkhead mounted housings, providing reliable locking for electrical components. Its stainless steel construction ensures durability and resistance to corrosion, enhancing the longevity of the assembly.
This locking screw is MADE from stainless steel for enhanced durability.