Technical Document
Specifications
Brand
HartingProduct Type
Mounting Frame
Accessory Type
Mounting Frame
Size
129 x 58 x 12 mm
Colour
Grey
Series
HAN HPR
For Use With
Han HPR Industrial Connector
Material
Aluminium
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
Germany
Stock information temporarily unavailable.
AED 200.20
AED 200.20 Each (ex VAT)
AED 210.21
AED 210.21 Each (inc. VAT)
HARTING Mounting Frame, Han HPR Series Thread Size M6, For Use With Han HPR Industrial Connector
1
AED 200.20
AED 200.20 Each (ex VAT)
AED 210.21
AED 210.21 Each (inc. VAT)
HARTING Mounting Frame, Han HPR Series Thread Size M6, For Use With Han HPR Industrial Connector
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 200.20 |
| 10+ | AED 184.20 |
Technical Document
Specifications
Brand
HartingProduct Type
Mounting Frame
Accessory Type
Mounting Frame
Size
129 x 58 x 12 mm
Colour
Grey
Series
HAN HPR
For Use With
Han HPR Industrial Connector
Material
Aluminium
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
Germany
