HARTING Dust Cover, Han HPR Series, For Use With Hood

RS Stock No.: 746-934Brand: HARTINGManufacturers Part No.: 09400065404
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

132 x 58 x 24.3 mm

Colour

Jet Black

Series

HAN HPR

For Use With

Hood

Material

Aluminium Die Cast

Standards/Approvals

UL 1977 ECBT2.E235076

Country of Origin

China

Stock information temporarily unavailable.

AED 244.12

AED 244.12 Each (ex VAT)

AED 256.33

AED 256.33 Each (inc. VAT)

HARTING Dust Cover, Han HPR Series, For Use With Hood

AED 244.12

AED 244.12 Each (ex VAT)

AED 256.33

AED 256.33 Each (inc. VAT)

HARTING Dust Cover, Han HPR Series, For Use With Hood

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 244.12
10+AED 224.59

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

132 x 58 x 24.3 mm

Colour

Jet Black

Series

HAN HPR

For Use With

Hood

Material

Aluminium Die Cast

Standards/Approvals

UL 1977 ECBT2.E235076

Country of Origin

China