HARTING Dust Cover, Han HPR Series, For Use With Housing

RS Stock No.: 736-980Brand: HARTINGManufacturers Part No.: 09400065406
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

93.2 x 55 x 29 mm

Colour

White

Series

HAN HPR

For Use With

Housing

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 241.50

AED 241.50 1 Bag of 10 (ex VAT)

AED 253.57

AED 253.57 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han HPR Series, For Use With Housing

AED 241.50

AED 241.50 1 Bag of 10 (ex VAT)

AED 253.57

AED 253.57 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han HPR Series, For Use With Housing

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 241.50
5+AED 227.75

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

93.2 x 55 x 29 mm

Colour

White

Series

HAN HPR

For Use With

Housing

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

Germany