HARTING Dust Cover, Han HPR Series, For Use With Hood

RS Stock No.: 746-038Brand: HARTINGManufacturers Part No.: 09400065414
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

132 x 58 x 24.3 mm

Colour

Jet Black

Series

HAN HPR

For Use With

Hood

Material

Stainless Steel

Standards/Approvals

UL 1977 ECBT2.E235076

Country of Origin

China

Stock information temporarily unavailable.

AED 229.19

AED 229.19 Each (ex VAT)

AED 240.65

AED 240.65 Each (inc. VAT)

HARTING Dust Cover, Han HPR Series, For Use With Hood

AED 229.19

AED 229.19 Each (ex VAT)

AED 240.65

AED 240.65 Each (inc. VAT)

HARTING Dust Cover, Han HPR Series, For Use With Hood

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 229.19
10+AED 210.90

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

132 x 58 x 24.3 mm

Colour

Jet Black

Series

HAN HPR

For Use With

Hood

Material

Stainless Steel

Standards/Approvals

UL 1977 ECBT2.E235076

Country of Origin

China