Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Accessory Type
Dust Cover
Size
145 x 58 x 24.3 mm
Colour
Jet Black
Series
HAN HPR
For Use With
Hood
Material
Aluminium Die Cast
Standards/Approvals
UL 1977 ECBT2.E235076
Country of Origin
China
Stock information temporarily unavailable.
AED 253.70
AED 253.70 Each (ex VAT)
AED 266.38
AED 266.38 Each (inc. VAT)
HARTING Dust Cover, Han HPR Series, For Use With Hood
1
AED 253.70
AED 253.70 Each (ex VAT)
AED 266.38
AED 266.38 Each (inc. VAT)
HARTING Dust Cover, Han HPR Series, For Use With Hood
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 253.70 |
| 10+ | AED 233.42 |
Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Accessory Type
Dust Cover
Size
145 x 58 x 24.3 mm
Colour
Jet Black
Series
HAN HPR
For Use With
Hood
Material
Aluminium Die Cast
Standards/Approvals
UL 1977 ECBT2.E235076
Country of Origin
China
