Technical Document
Specifications
Brand
HartingProduct Type
Frame
Accessory Type
Frame
Size
33.5 x 9.5 mm
Colour
Silver
Series
HAN HPR
For Use With
SP1 Heavy Duty Power Connector
Material
Metal
Country of Origin
China
Stock information temporarily unavailable.
AED 264.93
AED 264.93 Each (ex VAT)
AED 278.18
AED 278.18 Each (inc. VAT)
HARTING Frame, Han HPR Series, For Use With SP1 Heavy Duty Power Connector
1
AED 264.93
AED 264.93 Each (ex VAT)
AED 278.18
AED 278.18 Each (inc. VAT)
HARTING Frame, Han HPR Series, For Use With SP1 Heavy Duty Power Connector
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 264.93 |
| 10+ | AED 243.69 |
Technical Document
Specifications
Brand
HartingProduct Type
Frame
Accessory Type
Frame
Size
33.5 x 9.5 mm
Colour
Silver
Series
HAN HPR
For Use With
SP1 Heavy Duty Power Connector
Material
Metal
Country of Origin
China
