HARTING Dust Cover, Han HPR Series, For Use With Housing

RS Stock No.: 737-982Brand: HARTINGManufacturers Part No.: 09400165406
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

126.2 x 55 x 29 mm

Colour

White

Series

HAN HPR

For Use With

Housing

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 290.50

AED 290.50 1 Bag of 10 (ex VAT)

AED 305.03

AED 305.03 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han HPR Series, For Use With Housing

AED 290.50

AED 290.50 1 Bag of 10 (ex VAT)

AED 305.03

AED 305.03 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han HPR Series, For Use With Housing

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 290.50
5+AED 273.49

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

126.2 x 55 x 29 mm

Colour

White

Series

HAN HPR

For Use With

Housing

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

Germany