Technical Documents
Specifications
Brand
HartingProduct Type
Housing (Bulkhead Mounting)
Sub Type
Screw Lock/Locking
Locking Type
Screw
Series
HAN HPR
Mount Type
Bulkhead Mount
Manufacturer Size Code
SP2
Body Material
Die Cast Aluminium
IP Rating
IP65, IP68, IP69, IPx9K
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Straight
For Use With
Han HPR Connector
Country of Origin
China
Product Details
The HARTING Han HPR SP2-HBM-SCL is a bulkhead mounted housing designed for use with Han HPR connectors. It offers robust protection and secure locking, making it Ideal for demanding environments.
Stock information temporarily unavailable.
AED 537.09
AED 537.09 Each (ex VAT)
AED 563.94
AED 563.94 Each (inc. VAT)
1
AED 537.09
AED 537.09 Each (ex VAT)
AED 563.94
AED 563.94 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Housing (Bulkhead Mounting)
Sub Type
Screw Lock/Locking
Locking Type
Screw
Series
HAN HPR
Mount Type
Bulkhead Mount
Manufacturer Size Code
SP2
Body Material
Die Cast Aluminium
IP Rating
IP65, IP68, IP69, IPx9K
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Straight
For Use With
Han HPR Connector
Country of Origin
China
Product Details
The HARTING Han HPR SP2-HBM-SCL is a bulkhead mounted housing designed for use with Han HPR connectors. It offers robust protection and secure locking, making it Ideal for demanding environments.