HARTING Frame, Han HPR Series Thread Size M3, For Use With Han HC Modular 250 Heavy Duty Power Connector

RS Stock No.: 740-804Brand: HARTINGManufacturers Part No.: 09400229904
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Frame

Gender

Female

Accessory Type

Frame

Size

131.5 x 28 x 18.5 mm

Colour

Silver

Series

HAN HPR

For Use With

Han HC Modular 250 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M3

Country of Origin

China

Stock information temporarily unavailable.

AED 300.72

AED 300.72 Each (ex VAT)

AED 315.76

AED 315.76 Each (inc. VAT)

HARTING Frame, Han HPR Series Thread Size M3, For Use With Han HC Modular 250 Heavy Duty Power Connector

AED 300.72

AED 300.72 Each (ex VAT)

AED 315.76

AED 315.76 Each (inc. VAT)

HARTING Frame, Han HPR Series Thread Size M3, For Use With Han HC Modular 250 Heavy Duty Power Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Frame

Gender

Female

Accessory Type

Frame

Size

131.5 x 28 x 18.5 mm

Colour

Silver

Series

HAN HPR

For Use With

Han HC Modular 250 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M3

Country of Origin

China