HARTING Han HPR Enlarged Range Housing (Bulkhead Mounting), 24

RS Stock No.: 740-272Brand: HARTINGManufacturers Part No.: 09400240370
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Housing (Bulkhead Mounting)

Sub Type

Locking Lever

Locking Type

Locking

Series

Han HPR Enlarged

Mount Type

Bulkhead Mount

Manufacturer Size Code

24

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68, IP69, IPx9K

Standards/Approvals

UL 50/UL 50E

For Use With

Han HPR Enlarged Connector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 14,774.29

AED 14,774.29 1 Bag of 20 (ex VAT)

AED 15,513.00

AED 15,513.00 1 Bag of 20 (inc. VAT)

HARTING Han HPR Enlarged Range Housing (Bulkhead Mounting), 24

AED 14,774.29

AED 14,774.29 1 Bag of 20 (ex VAT)

AED 15,513.00

AED 15,513.00 1 Bag of 20 (inc. VAT)

HARTING Han HPR Enlarged Range Housing (Bulkhead Mounting), 24

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Housing (Bulkhead Mounting)

Sub Type

Locking Lever

Locking Type

Locking

Series

Han HPR Enlarged

Mount Type

Bulkhead Mount

Manufacturer Size Code

24

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68, IP69, IPx9K

Standards/Approvals

UL 50/UL 50E

For Use With

Han HPR Enlarged Connector

Country of Origin

Germany