HARTING Han HPR Range Hood, 24B

RS Stock No.: 738-365Brand: HARTINGManufacturers Part No.: 09400240514
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Screw

Series

HAN HPR

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68, IP69, IPx9K

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Side

For Use With

Han HPR Connector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 541.69

AED 541.69 Each (ex VAT)

AED 568.77

AED 568.77 Each (inc. VAT)

HARTING Han HPR Range Hood, 24B

AED 541.69

AED 541.69 Each (ex VAT)

AED 568.77

AED 568.77 Each (inc. VAT)

HARTING Han HPR Range Hood, 24B

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Screw

Series

HAN HPR

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68, IP69, IPx9K

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Side

For Use With

Han HPR Connector

Country of Origin

Germany