HARTING Shielding Frame, Han HPR Enlarged Series Thread Size M3, For Use With Han Modular Frame

RS Stock No.: 743-942Brand: HARTINGManufacturers Part No.: 09400245202
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Frame

Accessory Type

Shielding Frame

Size

140 x 78.7 x 17 mm

Colour

Stainless Steel

Series

Han HPR Enlarged

For Use With

Han Modular Frame

Material

Stainless Steel

Thread Size

M3

Country of Origin

Germany

Stock information temporarily unavailable.

AED 450.95

AED 450.95 Each (ex VAT)

AED 473.50

AED 473.50 Each (inc. VAT)

HARTING Shielding Frame, Han HPR Enlarged Series Thread Size M3, For Use With Han Modular Frame

AED 450.95

AED 450.95 Each (ex VAT)

AED 473.50

AED 473.50 Each (inc. VAT)

HARTING Shielding Frame, Han HPR Enlarged Series Thread Size M3, For Use With Han Modular Frame

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Frame

Accessory Type

Shielding Frame

Size

140 x 78.7 x 17 mm

Colour

Stainless Steel

Series

Han HPR Enlarged

For Use With

Han Modular Frame

Material

Stainless Steel

Thread Size

M3

Country of Origin

Germany