HARTING Shielding Frame, Han HPR Enlarged Series Thread Size M4, For Use With Han Modular Frame

RS Stock No.: 740-689Brand: HARTINGManufacturers Part No.: 09400245203
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Frame

Accessory Type

Shielding Frame

Size

139 x 78.7 x 14 mm

Colour

Stainless Steel

Series

Han HPR Enlarged

For Use With

Han Modular Frame

Material

Stainless Steel

Thread Size

M4

Country of Origin

Germany

Stock information temporarily unavailable.

AED 409.33

AED 409.33 Each (ex VAT)

AED 429.80

AED 429.80 Each (inc. VAT)

HARTING Shielding Frame, Han HPR Enlarged Series Thread Size M4, For Use With Han Modular Frame

AED 409.33

AED 409.33 Each (ex VAT)

AED 429.80

AED 429.80 Each (inc. VAT)

HARTING Shielding Frame, Han HPR Enlarged Series Thread Size M4, For Use With Han Modular Frame

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Frame

Accessory Type

Shielding Frame

Size

139 x 78.7 x 14 mm

Colour

Stainless Steel

Series

Han HPR Enlarged

For Use With

Han Modular Frame

Material

Stainless Steel

Thread Size

M4

Country of Origin

Germany