HARTING Frame, Han HPR EasyCon Series Thread Size M6, For Use With Han HC Modular 350 Heavy Duty Power Connector

RS Stock No.: 743-946Brand: HARTINGManufacturers Part No.: 09400249914
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Frame

Gender

Female

Accessory Type

Frame

Size

145 x 48.5 x 114.25 mm

Colour

Metal

Series

Han HPR EasyCon

For Use With

Han HC Modular 350 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M6

Country of Origin

Germany

Stock information temporarily unavailable.

AED 457.91

AED 457.91 Each (ex VAT)

AED 480.81

AED 480.81 Each (inc. VAT)

HARTING Frame, Han HPR EasyCon Series Thread Size M6, For Use With Han HC Modular 350 Heavy Duty Power Connector

AED 457.91

AED 457.91 Each (ex VAT)

AED 480.81

AED 480.81 Each (inc. VAT)

HARTING Frame, Han HPR EasyCon Series Thread Size M6, For Use With Han HC Modular 350 Heavy Duty Power Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Frame

Gender

Female

Accessory Type

Frame

Size

145 x 48.5 x 114.25 mm

Colour

Metal

Series

Han HPR EasyCon

For Use With

Han HC Modular 350 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M6

Country of Origin

Germany