Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Screw Lock/Locking
Locking Type
Screw
Series
Han HPR EasyCon
Mount Type
Surface
Manufacturer Size Code
34
Body Material
Die Cast Aluminium
IP Rating
IP65, IP68, IP69, IPx9K
Standards/Approvals
RoHS
For Use With
Han HPR EasyCon Connector
Country of Origin
China
Stock information temporarily unavailable.
AED 1,314.01
AED 1,314.01 Each (ex VAT)
AED 1,379.71
AED 1,379.71 Each (inc. VAT)
1
AED 1,314.01
AED 1,314.01 Each (ex VAT)
AED 1,379.71
AED 1,379.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Screw Lock/Locking
Locking Type
Screw
Series
Han HPR EasyCon
Mount Type
Surface
Manufacturer Size Code
34
Body Material
Die Cast Aluminium
IP Rating
IP65, IP68, IP69, IPx9K
Standards/Approvals
RoHS
For Use With
Han HPR EasyCon Connector
Country of Origin
China