Technical Documents
Specifications
Brand
HartingProduct Type
Screw Set
Gender
Male
Accessory Type
Screw Set
Size
60 x 10 mm
Colour
Grey
Series
Han HPR Compact
For Use With
Han HPR Compact SCL Surface Mounted Housing
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
China
Product Details
The HARTING Han HPR-Compact SCL set one extender is a stainless steel screw set designed for use with the Han HPR Compact SCL surface mounted housing. This product ensures secure and reliable assembly, enhancing the overall integrity of your installations.
The thread size is M6.
Yes, it is compliant with China RoHS and ELV standards.
The screw set is MADE from stainless steel.
Stock information temporarily unavailable.
AED 107.37
AED 107.37 Each (ex VAT)
AED 112.74
AED 112.74 Each (inc. VAT)
1
AED 107.37
AED 107.37 Each (ex VAT)
AED 112.74
AED 112.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 107.37 |
| 10+ | AED 100.42 |
Technical Documents
Specifications
Brand
HartingProduct Type
Screw Set
Gender
Male
Accessory Type
Screw Set
Size
60 x 10 mm
Colour
Grey
Series
Han HPR Compact
For Use With
Han HPR Compact SCL Surface Mounted Housing
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
China
Product Details
The HARTING Han HPR-Compact SCL set one extender is a stainless steel screw set designed for use with the Han HPR Compact SCL surface mounted housing. This product ensures secure and reliable assembly, enhancing the overall integrity of your installations.
The thread size is M6.
Yes, it is compliant with China RoHS and ELV standards.
The screw set is MADE from stainless steel.