Technical Documents
Specifications
Brand
HartingProduct Type
Screw Set
Accessory Type
Screw Set
Size
50 x 10 mm
Colour
Grey
Series
Han HPR Compact
For Use With
Han HPR Compact SCL Surface Mounted Housing
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
China
Product Details
The HARTING Han HPR-Compact SCL set is a screw set designed for use with the Han HPR Compact SCL surface mounted housing. Made from stainless steel, this product ensures durability and reliability in various applications.
The screw set is MADE from stainless steel.
Yes, this product is RoHS compliant.
The extenders are available in sizes M6 x 50 and M6 x 90.
Stock information temporarily unavailable.
AED 145.05
AED 145.05 Each (ex VAT)
AED 152.30
AED 152.30 Each (inc. VAT)
1
AED 145.05
AED 145.05 Each (ex VAT)
AED 152.30
AED 152.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 145.05 |
| 10+ | AED 135.63 |
Technical Documents
Specifications
Brand
HartingProduct Type
Screw Set
Accessory Type
Screw Set
Size
50 x 10 mm
Colour
Grey
Series
Han HPR Compact
For Use With
Han HPR Compact SCL Surface Mounted Housing
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
China
Product Details
The HARTING Han HPR-Compact SCL set is a screw set designed for use with the Han HPR Compact SCL surface mounted housing. Made from stainless steel, this product ensures durability and reliability in various applications.
The screw set is MADE from stainless steel.
Yes, this product is RoHS compliant.
The extenders are available in sizes M6 x 50 and M6 x 90.