Technical Documents
Specifications
Brand
HartingProduct Type
Adapter
Sub Type
Adapter
Locking Type
Push Pull
Series
HARTING PushPull (V4)
Mount Type
Adapter
Body Material
Polybutylene Terephthalate
IP Rating
IP20, IP65, IP67
Standards/Approvals
RoHS
For Use With
Industrial Connector
Country of Origin
Taiwan, Province Of China
Product Details
The HARTING PP mini DisplayPort adapter is designed to facilitate seamless connections in various electronic systems. It supports a current of 0.5 A and operates effectively within a temperature range of -40 °C to 80 °C, ensuring reliable performance in diverse environments.
Yes, this product is RoHS compliant.
Stock information temporarily unavailable.
AED 2,299.59
AED 2,299.59 1 Bag of 100 (ex VAT)
AED 2,414.57
AED 2,414.57 1 Bag of 100 (inc. VAT)
1
AED 2,299.59
AED 2,299.59 1 Bag of 100 (ex VAT)
AED 2,414.57
AED 2,414.57 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Adapter
Sub Type
Adapter
Locking Type
Push Pull
Series
HARTING PushPull (V4)
Mount Type
Adapter
Body Material
Polybutylene Terephthalate
IP Rating
IP20, IP65, IP67
Standards/Approvals
RoHS
For Use With
Industrial Connector
Country of Origin
Taiwan, Province Of China
Product Details
The HARTING PP mini DisplayPort adapter is designed to facilitate seamless connections in various electronic systems. It supports a current of 0.5 A and operates effectively within a temperature range of -40 °C to 80 °C, ensuring reliable performance in diverse environments.
Yes, this product is RoHS compliant.