Technical Document
Specifications
Brand
HartingNumber of Contacts
4
Product Type
Connector
Current
12A
Series
Push Pull
Termination Type
Cage Clamp
Connector Gender
Male
Mount Type
Panel
Voltage
48V
Number of Rows
2
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Contact Gender
Male
Standards/Approvals
UL 1977 ECBT2.E235076
Orientation
Straight
Country of Origin
Romania
Stock information temporarily unavailable.
AED 260.06
AED 260.06 Each (ex VAT)
AED 273.06
AED 273.06 Each (inc. VAT)
1
AED 260.06
AED 260.06 Each (ex VAT)
AED 273.06
AED 273.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 260.06 |
| 10+ | AED 239.25 |
Technical Document
Specifications
Brand
HartingNumber of Contacts
4
Product Type
Connector
Current
12A
Series
Push Pull
Termination Type
Cage Clamp
Connector Gender
Male
Mount Type
Panel
Voltage
48V
Number of Rows
2
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Contact Gender
Male
Standards/Approvals
UL 1977 ECBT2.E235076
Orientation
Straight
Country of Origin
Romania
