HARTING Harting UIC Male Crimp, 10A Minimum Wire Size 0.75 mm² Maximum Wire Size 1 mm² for use with Industrial Connector

RS Stock No.: 736-690Brand: HARTINGManufacturers Part No.: 09580006505
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Crimp Contact

Series

Harting UIC

Accessory Type

Crimp

Current

10A

Contact Plating

Nickel

For Use With

Industrial Connector

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Wire Size mm²

0.75mm²

Standards/Approvals

UIC 50558

Gender

Male

Maximum Wire Size mm²

1mm²

Country of Origin

India

Stock information temporarily unavailable.

AED 1,545.88

AED 1,545.88 1 Bag of 50 (ex VAT)

AED 1,623.17

AED 1,623.17 1 Bag of 50 (inc. VAT)

HARTING Harting UIC Male Crimp, 10A Minimum Wire Size 0.75 mm² Maximum Wire Size 1 mm² for use with Industrial Connector

AED 1,545.88

AED 1,545.88 1 Bag of 50 (ex VAT)

AED 1,623.17

AED 1,623.17 1 Bag of 50 (inc. VAT)

HARTING Harting UIC Male Crimp, 10A Minimum Wire Size 0.75 mm² Maximum Wire Size 1 mm² for use with Industrial Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Crimp Contact

Series

Harting UIC

Accessory Type

Crimp

Current

10A

Contact Plating

Nickel

For Use With

Industrial Connector

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Wire Size mm²

0.75mm²

Standards/Approvals

UIC 50558

Gender

Male

Maximum Wire Size mm²

1mm²

Country of Origin

India