Technical Documents
Specifications
Brand
HartingNumber of Contacts
8
Product Type
Circular Connector
Mount Type
Plug-in
Current
1A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67, IP69
Series
Harting UIC
Voltage
50V
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Maximum Operating Temperature
90°C
Housing Material
Die Cast Aluminium
Standards/Approvals
No
Contact Plating
Gold Plated
Contact Material
Copper Alloy
Country of Origin
India
Product Details
This circular connector is an industrial-grade solution designed for reliable connections in various applications. With an IP rating of IP67 and IP69, it is suitable for challenging environments. This connector features eight contacts with a female socket configuration, ensuring secure connections. It is constructed from die-cast aluminium, it boasts excellent durability and performance across a wide temperature range of -40°C to +90°C.
These connectors are rated IP67 and IP69, making them resistant to dust, moisture, and high-pressure water jets, ensuring dependable performance even in demanding environments.
The crimp termination method provides a secure and stable electrical connection, reducing the risk of accidental disconnection, making it well-suited for industrial applications.
The connectors are MADE from die-cast aluminium, which contributes to their strength and resistance to environmental factors, while gold plating on the contacts improves conductivity and longevity.
Yes, they are designed to operate effectively in temperatures ranging from -40°C to +90°C, making them suitable for applications exposed to extreme temperature variations.
Stock information temporarily unavailable.
AED 1,297.21
AED 1,297.21 Each (ex VAT)
AED 1,362.07
AED 1,362.07 Each (inc. VAT)
1
AED 1,297.21
AED 1,297.21 Each (ex VAT)
AED 1,362.07
AED 1,362.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
8
Product Type
Circular Connector
Mount Type
Plug-in
Current
1A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67, IP69
Series
Harting UIC
Voltage
50V
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Maximum Operating Temperature
90°C
Housing Material
Die Cast Aluminium
Standards/Approvals
No
Contact Plating
Gold Plated
Contact Material
Copper Alloy
Country of Origin
India
Product Details
This circular connector is an industrial-grade solution designed for reliable connections in various applications. With an IP rating of IP67 and IP69, it is suitable for challenging environments. This connector features eight contacts with a female socket configuration, ensuring secure connections. It is constructed from die-cast aluminium, it boasts excellent durability and performance across a wide temperature range of -40°C to +90°C.
These connectors are rated IP67 and IP69, making them resistant to dust, moisture, and high-pressure water jets, ensuring dependable performance even in demanding environments.
The crimp termination method provides a secure and stable electrical connection, reducing the risk of accidental disconnection, making it well-suited for industrial applications.
The connectors are MADE from die-cast aluminium, which contributes to their strength and resistance to environmental factors, while gold plating on the contacts improves conductivity and longevity.
Yes, they are designed to operate effectively in temperatures ranging from -40°C to +90°C, making them suitable for applications exposed to extreme temperature variations.