Technical Documents
Specifications
Brand
HartingNumber of Contacts
13
Product Type
Circular Connector
Mount Type
Plug-in
Current
10A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67, IP69
Series
Harting UIC
Voltage
60V
Minimum Operating Temperature
-50°C
Termination Type
Crimp
Housing Material
Polyamide
Maximum Operating Temperature
125°C
Standards/Approvals
No
Contact Plating
Silver Plated
Contact Material
Copper Alloy
Country of Origin
India
Product Details
This circular connector is a high-performance solution designed for reliable electrical connections in various industrial applications. Featuring 13 contacts in a male plug configuration, this product is suitable for plug-in mounting types. It operates effectively across a wide temperature range of -50°C to +125°C, ensuring versatility in different environments, and boasts an IP rating of IP69 to withstand harsh conditions.
The connectors are designed to function effectively between -50°C and +125°C, making them suitable for both extreme cold and high-temperature environments.
The IP69 rating indicates that the connectors are protected against dust and high-pressure water jets, which makes them Ideal for demanding industrial settings.
Crimp termination methods provide a strong mechanical connection, which enhances the overall reliability and longevity of the electrical joint compared to screw or solder connections.
The connectors utilise polyamide for housing, which is lightweight yet sturdy, combined with copper alloy contacts plated with silver for enhanced conductivity and corrosion resistance.
The connector features 13 contacts in a male plug configuration, allowing for a reliable and secure connection in various application settings.
Stock information temporarily unavailable.
AED 403.02
AED 403.02 Each (ex VAT)
AED 423.17
AED 423.17 Each (inc. VAT)
1
AED 403.02
AED 403.02 Each (ex VAT)
AED 423.17
AED 423.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
13
Product Type
Circular Connector
Mount Type
Plug-in
Current
10A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67, IP69
Series
Harting UIC
Voltage
60V
Minimum Operating Temperature
-50°C
Termination Type
Crimp
Housing Material
Polyamide
Maximum Operating Temperature
125°C
Standards/Approvals
No
Contact Plating
Silver Plated
Contact Material
Copper Alloy
Country of Origin
India
Product Details
This circular connector is a high-performance solution designed for reliable electrical connections in various industrial applications. Featuring 13 contacts in a male plug configuration, this product is suitable for plug-in mounting types. It operates effectively across a wide temperature range of -50°C to +125°C, ensuring versatility in different environments, and boasts an IP rating of IP69 to withstand harsh conditions.
The connectors are designed to function effectively between -50°C and +125°C, making them suitable for both extreme cold and high-temperature environments.
The IP69 rating indicates that the connectors are protected against dust and high-pressure water jets, which makes them Ideal for demanding industrial settings.
Crimp termination methods provide a strong mechanical connection, which enhances the overall reliability and longevity of the electrical joint compared to screw or solder connections.
The connectors utilise polyamide for housing, which is lightweight yet sturdy, combined with copper alloy contacts plated with silver for enhanced conductivity and corrosion resistance.
The connector features 13 contacts in a male plug configuration, allowing for a reliable and secure connection in various application settings.