Technical Documents
Specifications
Brand
HartingNumber of Contacts
18
Product Type
Socket
Mount Type
Socket
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67, IP69, IPx9K
Series
Harting UIC
Voltage
60V
Minimum Operating Temperature
-50°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Die Cast Aluminium
Standards/Approvals
UL
Contact Plating
Nickel Plated
Contact Material
Copper Alloy
Country of Origin
India
Stock information temporarily unavailable.
AED 1,552.25
AED 1,552.25 Each (ex VAT)
AED 1,629.86
AED 1,629.86 Each (inc. VAT)
1
AED 1,552.25
AED 1,552.25 Each (ex VAT)
AED 1,629.86
AED 1,629.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
18
Product Type
Socket
Mount Type
Socket
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67, IP69, IPx9K
Series
Harting UIC
Voltage
60V
Minimum Operating Temperature
-50°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Die Cast Aluminium
Standards/Approvals
UL
Contact Plating
Nickel Plated
Contact Material
Copper Alloy
Country of Origin
India