Technical Documents
Specifications
Brand
HartingNumber of Contacts
18
Product Type
Circular Connector
Mount Type
Plug-in
Current
10A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67, IP69
Series
Harting UIC
Voltage
60V
Minimum Operating Temperature
-50°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Polyamide
Standards/Approvals
No
Contact Plating
Gold Plated
Contact Material
Copper Alloy
Country of Origin
India
Product Details
This circular connector is designed for robust connectivity in various industrial applications. It features a male plug with 18 contacts and utilises a plug-in mounting type, ensuring ease of installation. This connector operates efficiently across a voltage range of 60 and is suitable for high-temperature environments, with a maximum operating temperature of 125°C and a minimum of -50°C. Its polyamide housing material combines durability with a lightweight design.
The IP69 rating indicates that this connector is protected against dust and can withstand high-pressure, high-temperature water jets, making it suitable for harsh environmental conditions.
Crimp termination provides a strong, permanent connection, reducing the risk of loosening over time and ensuring reliable electrical performance in demanding applications.
The connector is MADE from polyamide housing, featuring gold-plated copper alloy contacts that enhance electrical conductivity and resistance to corrosion.
This connector operates effectively in a temperature range from -50°C to +125°C, making it suitable for a variety of environments, including extreme conditions.
Yes, these connectors are specifically designed for industrial automation, providing secure connections that are VITAL for the reliable operation of automated systems.
Stock information temporarily unavailable.
AED 520.66
AED 520.66 Each (ex VAT)
AED 546.69
AED 546.69 Each (inc. VAT)
1
AED 520.66
AED 520.66 Each (ex VAT)
AED 546.69
AED 546.69 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
18
Product Type
Circular Connector
Mount Type
Plug-in
Current
10A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67, IP69
Series
Harting UIC
Voltage
60V
Minimum Operating Temperature
-50°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Polyamide
Standards/Approvals
No
Contact Plating
Gold Plated
Contact Material
Copper Alloy
Country of Origin
India
Product Details
This circular connector is designed for robust connectivity in various industrial applications. It features a male plug with 18 contacts and utilises a plug-in mounting type, ensuring ease of installation. This connector operates efficiently across a voltage range of 60 and is suitable for high-temperature environments, with a maximum operating temperature of 125°C and a minimum of -50°C. Its polyamide housing material combines durability with a lightweight design.
The IP69 rating indicates that this connector is protected against dust and can withstand high-pressure, high-temperature water jets, making it suitable for harsh environmental conditions.
Crimp termination provides a strong, permanent connection, reducing the risk of loosening over time and ensuring reliable electrical performance in demanding applications.
The connector is MADE from polyamide housing, featuring gold-plated copper alloy contacts that enhance electrical conductivity and resistance to corrosion.
This connector operates effectively in a temperature range from -50°C to +125°C, making it suitable for a variety of environments, including extreme conditions.
Yes, these connectors are specifically designed for industrial automation, providing secure connections that are VITAL for the reliable operation of automated systems.