HARTING Han EMC Range Hood, 24B

RS Stock No.: 741-045Brand: HARTINGManufacturers Part No.: 09620640442
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Top Entry Hood

Locking Type

Screw

Series

Han EMC

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Top

For Use With

Han EMC Connector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 779.01

AED 779.01 Each (ex VAT)

AED 817.96

AED 817.96 Each (inc. VAT)

HARTING Han EMC Range Hood, 24B

AED 779.01

AED 779.01 Each (ex VAT)

AED 817.96

AED 817.96 Each (inc. VAT)

HARTING Han EMC Range Hood, 24B

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Top Entry Hood

Locking Type

Screw

Series

Han EMC

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Top

For Use With

Han EMC Connector

Country of Origin

Germany