Technical Document
Specifications
Brand
HartingSub Type
Hood
Locking Type
Single Lever
Series
Han EMC/B
Product Type
Hood
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65, IP66
Standards/Approvals
UL 50/UL 50E
For Use With
Han EMC/B Connector
Number of Levers
1
Country of Origin
Germany
Stock information temporarily unavailable.
AED 512.37
AED 512.37 Each (ex VAT)
AED 537.99
AED 537.99 Each (inc. VAT)
1
AED 512.37
AED 512.37 Each (ex VAT)
AED 537.99
AED 537.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingSub Type
Hood
Locking Type
Single Lever
Series
Han EMC/B
Product Type
Hood
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65, IP66
Standards/Approvals
UL 50/UL 50E
For Use With
Han EMC/B Connector
Number of Levers
1
Country of Origin
Germany
