HARTING Han EMC/B Range Hoods/Housing
RS Stock No.: 456-243Brand: HARTINGManufacturers Part No.: 09628060315Distrelec Article No.: 303-73-811

Technical Document
Specifications
Brand
HartingProduct Type
Hoods/Housing
Sub Type
Connector Housing
Locking Type
Single Lever
Series
Han EMC/B
Mount Type
Screw
Body Material
Die Cast Aluminium
IP Rating
IP66
Standards/Approvals
CSA CE DNV GL, UL
Country of Origin
China
Stock information temporarily unavailable.
AED 216.19
AED 216.19 Each (ex VAT)
AED 227.00
AED 227.00 Each (inc. VAT)
HARTING Han EMC/B Range Hoods/Housing
1
AED 216.19
AED 216.19 Each (ex VAT)
AED 227.00
AED 227.00 Each (inc. VAT)
HARTING Han EMC/B Range Hoods/Housing
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 216.19 |
| 10 - 24 | AED 199.18 |
| 25+ | AED 179.12 |
Technical Document
Specifications
Brand
HartingProduct Type
Hoods/Housing
Sub Type
Connector Housing
Locking Type
Single Lever
Series
Han EMC/B
Mount Type
Screw
Body Material
Die Cast Aluminium
IP Rating
IP66
Standards/Approvals
CSA CE DNV GL, UL
Country of Origin
China