HARTING Han EMC/B Range Heavy Duty Power Connector Housings & Hood
RS Stock No.: 560-755Brand: HARTINGManufacturers Part No.: 09628100315Distrelec Article No.: 303-73-813

Technical Document
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Housings & Hood
Locking Type
Double Lever
Series
Han EMC/B
Body Material
Die Cast Aluminium
IP Rating
IP66
Standards/Approvals
DNV GL, CE
Country of Origin
China
Stock information temporarily unavailable.
AED 176.28
AED 176.28 Each (ex VAT)
AED 185.09
AED 185.09 Each (inc. VAT)
HARTING Han EMC/B Range Heavy Duty Power Connector Housings & Hood
1
AED 176.28
AED 176.28 Each (ex VAT)
AED 185.09
AED 185.09 Each (inc. VAT)
HARTING Han EMC/B Range Heavy Duty Power Connector Housings & Hood
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 176.28 |
| 10+ | AED 162.27 |
Technical Document
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Housings & Hood
Locking Type
Double Lever
Series
Han EMC/B
Body Material
Die Cast Aluminium
IP Rating
IP66
Standards/Approvals
DNV GL, CE
Country of Origin
China