HARTING Han EMC/B Range Bulkhead Housing 1, 10B

RS Stock No.: 740-755Brand: HARTINGManufacturers Part No.: 09628100397
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Bulkhead Housing

Sub Type

Bulkhead Housing

Locking Type

Single Lever

Series

Han EMC/B

Mount Type

Rear

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP66

Standards/Approvals

UL 94 V-0

Number of Levers

1

For Use With

Han EMC/B Connector

Country of Origin

China

Stock information temporarily unavailable.

AED 288.95

AED 288.95 Each (ex VAT)

AED 303.40

AED 303.40 Each (inc. VAT)

HARTING Han EMC/B Range Bulkhead Housing 1, 10B

AED 288.95

AED 288.95 Each (ex VAT)

AED 303.40

AED 303.40 Each (inc. VAT)

HARTING Han EMC/B Range Bulkhead Housing 1, 10B

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 288.95
10+AED 265.84

Technical Document

Specifications

Brand

Harting

Product Type

Bulkhead Housing

Sub Type

Bulkhead Housing

Locking Type

Single Lever

Series

Han EMC/B

Mount Type

Rear

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP66

Standards/Approvals

UL 94 V-0

Number of Levers

1

For Use With

Han EMC/B Connector

Country of Origin

China