Technical Document
Specifications
Brand
HartingSub Type
Housing
Locking Type
Single Lever
Product Type
Terminal Block Housing
Series
Han Drive
Mount Type
Panel Mount
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Number of Levers
1
For Use With
Motor
Country of Origin
Germany
Stock information temporarily unavailable.
AED 612.63
AED 612.63 Each (ex VAT)
AED 643.26
AED 643.26 Each (inc. VAT)
1
AED 612.63
AED 612.63 Each (ex VAT)
AED 643.26
AED 643.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingSub Type
Housing
Locking Type
Single Lever
Product Type
Terminal Block Housing
Series
Han Drive
Mount Type
Panel Mount
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Number of Levers
1
For Use With
Motor
Country of Origin
Germany
