HARTING Han EMC/B Range Housing, 10B

RS Stock No.: 746-080Brand: HARTINGManufacturers Part No.: 09628102301
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Bulkhead Mounted Housing

Locking Type

Double Lever

Series

Han EMC/B

Mount Type

Bulkhead Mount

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP66

Standards/Approvals

UL 94 V-0

For Use With

Han EMC/B Connector

Country of Origin

China

Stock information temporarily unavailable.

AED 220.53

AED 220.53 Each (ex VAT)

AED 231.56

AED 231.56 Each (inc. VAT)

HARTING Han EMC/B Range Housing, 10B

AED 220.53

AED 220.53 Each (ex VAT)

AED 231.56

AED 231.56 Each (inc. VAT)

HARTING Han EMC/B Range Housing, 10B

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 220.53
10+AED 202.93

Technical Document

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Bulkhead Mounted Housing

Locking Type

Double Lever

Series

Han EMC/B

Mount Type

Bulkhead Mount

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP66

Standards/Approvals

UL 94 V-0

For Use With

Han EMC/B Connector

Country of Origin

China