Technical Document
Specifications
Brand
HartingProduct Type
Bulkhead Housing
Sub Type
Bulkhead Housing
Locking Type
Single Lever
Series
Han EMC/B
Mount Type
Bulkhead Mount
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP66
Standards/Approvals
UL 94 V-0
Number of Levers
1
For Use With
Han EMC/B Connector
Country of Origin
China
Stock information temporarily unavailable.
AED 296.23
AED 296.23 Each (ex VAT)
AED 311.04
AED 311.04 Each (inc. VAT)
1
AED 296.23
AED 296.23 Each (ex VAT)
AED 311.04
AED 311.04 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 296.23 |
| 10+ | AED 272.53 |
Technical Document
Specifications
Brand
HartingProduct Type
Bulkhead Housing
Sub Type
Bulkhead Housing
Locking Type
Single Lever
Series
Han EMC/B
Mount Type
Bulkhead Mount
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP66
Standards/Approvals
UL 94 V-0
Number of Levers
1
For Use With
Han EMC/B Connector
Country of Origin
China
