HARTING Han EMC/B Range Heavy Duty Power Connector Housings & Hood

RS Stock No.: 560-686Brand: HARTINGManufacturers Part No.: 09628162301Distrelec Article No.: 303-73-816
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Heavy Duty Power Connector Housings & Hood

Locking Type

Double Lever

Series

Han EMC/B

Body Material

Die Cast Aluminium

IP Rating

IP66

Standards/Approvals

DNV GL, CE

Country of Origin

China

Stock information temporarily unavailable.

AED 177.25

AED 177.25 Each (ex VAT)

AED 186.11

AED 186.11 Each (inc. VAT)

HARTING Han EMC/B Range Heavy Duty Power Connector Housings & Hood

AED 177.25

AED 177.25 Each (ex VAT)

AED 186.11

AED 186.11 Each (inc. VAT)

HARTING Han EMC/B Range Heavy Duty Power Connector Housings & Hood

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 177.25
10+AED 163.12

Technical Document

Specifications

Brand

Harting

Product Type

Heavy Duty Power Connector Housings & Hood

Locking Type

Double Lever

Series

Han EMC/B

Body Material

Die Cast Aluminium

IP Rating

IP66

Standards/Approvals

DNV GL, CE

Country of Origin

China