Technical Documents
Specifications
Brand
HartingNumber of Contacts
37
Product Type
Connector
Current
6.5A
Orientation
Angled
Mount Type
PCB
Connector Gender
Male
Connector Type D
D-Sub
D-Sub Shell Size
4
Mounting Hardware
Flange
Housing Material
Fibreglass Reinforced Thermoplastic
Minimum Operating Temperature
-55°C
Termination Type
Solder Wave
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Series
D Sub
Contact Material
Copper Alloy
Contact Plating
Noble Metal over Nickel
Country of Origin
Romania
Product Details
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Yes, this connector meets RoHS and other compliance standards.
Stock information temporarily unavailable.
AED 2,025.35
AED 2,025.35 1 Bag of 50 (ex VAT)
AED 2,126.62
AED 2,126.62 1 Bag of 50 (inc. VAT)
1
AED 2,025.35
AED 2,025.35 1 Bag of 50 (ex VAT)
AED 2,126.62
AED 2,126.62 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
37
Product Type
Connector
Current
6.5A
Orientation
Angled
Mount Type
PCB
Connector Gender
Male
Connector Type D
D-Sub
D-Sub Shell Size
4
Mounting Hardware
Flange
Housing Material
Fibreglass Reinforced Thermoplastic
Minimum Operating Temperature
-55°C
Termination Type
Solder Wave
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Series
D Sub
Contact Material
Copper Alloy
Contact Plating
Noble Metal over Nickel
Country of Origin
Romania
Product Details
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Yes, this connector meets RoHS and other compliance standards.