Technical Documents
Specifications
Brand
HartingNumber of Contacts
37
Product Type
Connector
Current
6.5A
Orientation
Angled
Mount Type
PCB
Connector Gender
Female
Connector Type D
D-Sub
D-Sub Shell Size
4
Mounting Hardware
Flange
Housing Material
Fibreglass Reinforced Thermoplastic
Minimum Operating Temperature
-55°C
Termination Type
Solder Wave
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Series
D Sub
Contact Material
Copper Alloy
Contact Plating
Noble Metal over Nickel
Country of Origin
Romania
Product Details
The HARTING D Sub connector is designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and extensive compatibility make it Ideal for various applications, ensuring reliable performance in demanding environments.
Yes, this connector meets RoHS and other compliance standards.
Stock information temporarily unavailable.
AED 2,735.94
AED 2,735.94 1 Bag of 50 (ex VAT)
AED 2,872.74
AED 2,872.74 1 Bag of 50 (inc. VAT)
1
AED 2,735.94
AED 2,735.94 1 Bag of 50 (ex VAT)
AED 2,872.74
AED 2,872.74 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
37
Product Type
Connector
Current
6.5A
Orientation
Angled
Mount Type
PCB
Connector Gender
Female
Connector Type D
D-Sub
D-Sub Shell Size
4
Mounting Hardware
Flange
Housing Material
Fibreglass Reinforced Thermoplastic
Minimum Operating Temperature
-55°C
Termination Type
Solder Wave
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Series
D Sub
Contact Material
Copper Alloy
Contact Plating
Noble Metal over Nickel
Country of Origin
Romania
Product Details
The HARTING D Sub connector is designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and extensive compatibility make it Ideal for various applications, ensuring reliable performance in demanding environments.
Yes, this connector meets RoHS and other compliance standards.