Technical Documents
Specifications
Brand
HartingAccessory Type
Coding Element
Product Type
D-Sub Connector Accessory
For Use With
D-Sub 2
Series
0967
Gender
Male
Colour
Yellow
Material
Polybutylene Terephthalate, Stainless Steel
Standards/Approvals
RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
AED 184.04
AED 184.04 Each (ex VAT)
AED 193.24
AED 193.24 Each (inc. VAT)
1
AED 184.04
AED 184.04 Each (ex VAT)
AED 193.24
AED 193.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 184.04 |
| 10+ | AED 169.33 |
Technical Documents
Specifications
Brand
HartingAccessory Type
Coding Element
Product Type
D-Sub Connector Accessory
For Use With
D-Sub 2
Series
0967
Gender
Male
Colour
Yellow
Material
Polybutylene Terephthalate, Stainless Steel
Standards/Approvals
RoHS
Country of Origin
Germany