Technical Document
Specifications
Brand
HartingNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Housing Material
Steel
Length
53mm
Width
17.7mm
Depth
12.5mm
Dimensions
53 x 12.5 x 17.7mm
Stock information temporarily unavailable.
P.O.A.
Harting Straight Crimp D-sub Connector, Plug, 25 Pin
1
P.O.A.
Harting Straight Crimp D-sub Connector, Plug, 25 Pin
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Housing Material
Steel
Length
53mm
Width
17.7mm
Depth
12.5mm
Dimensions
53 x 12.5 x 17.7mm


