HARTING, D-Sub Shell Housing

RS Stock No.: 560-668Brand: HARTINGManufacturers Part No.: 09670370344
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

PCB DIN Connector Accessory

Accessory Type

Shell Housing

Series

D-Sub

Colour

Silver

Material

Metal

Standards/Approvals

UL, CSA

Country of Origin

Germany

Stock information temporarily unavailable.

AED 71.90

AED 71.90 Each (ex VAT)

AED 75.50

AED 75.50 Each (inc. VAT)

HARTING, D-Sub Shell Housing

AED 71.90

AED 71.90 Each (ex VAT)

AED 75.50

AED 75.50 Each (inc. VAT)

HARTING, D-Sub Shell Housing

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 71.90
10+AED 66.13

Technical Document

Specifications

Brand

Harting

Product Type

PCB DIN Connector Accessory

Accessory Type

Shell Housing

Series

D-Sub

Colour

Silver

Material

Metal

Standards/Approvals

UL, CSA

Country of Origin

Germany