Technical Document
Specifications
Brand
HartingNumber of Contacts
32
Product Type
Connector
Current
2A
Number of Rows
3
Orientation
Straight
Connector Gender
Male
Row Loading
A/B/C
Sub Type
Connector
Termination Type
Wire Wrap
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL E102079
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
DIN 41612
Housing Material
Resin
Country of Origin
Romania
Stock information temporarily unavailable.
AED 2,518.94
AED 2,518.94 1 Bag of 20 (ex VAT)
AED 2,644.89
AED 2,644.89 1 Bag of 20 (inc. VAT)
1
AED 2,518.94
AED 2,518.94 1 Bag of 20 (ex VAT)
AED 2,644.89
AED 2,644.89 1 Bag of 20 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber of Contacts
32
Product Type
Connector
Current
2A
Number of Rows
3
Orientation
Straight
Connector Gender
Male
Row Loading
A/B/C
Sub Type
Connector
Termination Type
Wire Wrap
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL E102079
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
DIN 41612
Housing Material
Resin
Country of Origin
Romania
