HARTING, DIN 41612 Adapter for use with Type R Male Connector

RS Stock No.: 746-830Brand: HARTINGManufacturers Part No.: 09731965531
brand-logo

Technical Document

Specifications

Brand

Harting

Accessory Type

Adapter

Product Type

Adapter

For Use With

Type R Male Connector

Series

DIN 41612

Colour

Pebble Grey

Material

Thermoplastic

Standards/Approvals

UL 94 V-0

Country of Origin

Romania

Stock information temporarily unavailable.

AED 3,095.72

AED 3,095.72 1 Bag of 20 (ex VAT)

AED 3,250.51

AED 3,250.51 1 Bag of 20 (inc. VAT)

HARTING, DIN 41612 Adapter for use with Type R Male Connector

AED 3,095.72

AED 3,095.72 1 Bag of 20 (ex VAT)

AED 3,250.51

AED 3,250.51 1 Bag of 20 (inc. VAT)

HARTING, DIN 41612 Adapter for use with Type R Male Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Accessory Type

Adapter

Product Type

Adapter

For Use With

Type R Male Connector

Series

DIN 41612

Colour

Pebble Grey

Material

Thermoplastic

Standards/Approvals

UL 94 V-0

Country of Origin

Romania