HARTING DIN 41612 64 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Wire Wrap, 3 Row Male, Straight Connector

RS Stock No.: 746-371Brand: HARTINGManufacturers Part No.: 09736646947
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number of Contacts

64

Product Type

Connector

Current

2A

Number of Rows

3

Orientation

Straight

Connector Gender

Male

Row Loading

A/C

Sub Type

Connector

Termination Type

Wire Wrap

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

DIN 41612

Maximum Contact Resistance

20mΩ

Housing Material

Resin

Country of Origin

Romania

View all in DIN 41612 Connectors

Stock information temporarily unavailable.

AED 23,394.37

AED 23,394.37 1 Bag of 200 (ex VAT)

AED 24,564.09

AED 24,564.09 1 Bag of 200 (inc. VAT)

HARTING DIN 41612 64 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Wire Wrap, 3 Row Male, Straight Connector

AED 23,394.37

AED 23,394.37 1 Bag of 200 (ex VAT)

AED 24,564.09

AED 24,564.09 1 Bag of 200 (inc. VAT)

HARTING DIN 41612 64 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Wire Wrap, 3 Row Male, Straight Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Number of Contacts

64

Product Type

Connector

Current

2A

Number of Rows

3

Orientation

Straight

Connector Gender

Male

Row Loading

A/C

Sub Type

Connector

Termination Type

Wire Wrap

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

DIN 41612

Maximum Contact Resistance

20mΩ

Housing Material

Resin

Country of Origin

Romania