Technical Document
Specifications
Brand
HartingProduct Type
Connector
Number of Contacts
96
Number of Rows
3
Current
2A
Orientation
Straight
Connector Gender
Male
Row Loading
A/B/C
Sub Type
Connector
Termination Type
Wire Wrap
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
DIN 41612
Housing Material
Resin
Country of Origin
Romania
Stock information temporarily unavailable.
AED 22,354.33
AED 22,354.33 1 Bag of 200 (ex VAT)
AED 23,472.05
AED 23,472.05 1 Bag of 200 (inc. VAT)
1
AED 22,354.33
AED 22,354.33 1 Bag of 200 (ex VAT)
AED 23,472.05
AED 23,472.05 1 Bag of 200 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Connector
Number of Contacts
96
Number of Rows
3
Current
2A
Orientation
Straight
Connector Gender
Male
Row Loading
A/B/C
Sub Type
Connector
Termination Type
Wire Wrap
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
DIN 41612
Housing Material
Resin
Country of Origin
Romania
