HARTING Locking Lever, Han S Series, For Use With Han Rectangular Connector

RS Stock No.: 736-880Brand: HARTINGManufacturers Part No.: 09930009962
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Locking Lever

Accessory Type

Locking Lever

Size

24.1 x 19.5 x 21.5 mm

Colour

Jet Black

Series

Han S

For Use With

Han Rectangular Connector

Number of Levers

1

Material

Polyamide

Standards/Approvals

RoHS

Country of Origin

China

Stock information temporarily unavailable.

AED 21.03

AED 21.03 1 Bag of 2 (ex VAT)

AED 22.08

AED 22.08 1 Bag of 2 (inc. VAT)

HARTING Locking Lever, Han S Series, For Use With Han Rectangular Connector

AED 21.03

AED 21.03 1 Bag of 2 (ex VAT)

AED 22.08

AED 22.08 1 Bag of 2 (inc. VAT)

HARTING Locking Lever, Han S Series, For Use With Han Rectangular Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 21.03
10 - 24AED 19.63
25+AED 17.98

Technical Document

Specifications

Brand

Harting

Product Type

Locking Lever

Accessory Type

Locking Lever

Size

24.1 x 19.5 x 21.5 mm

Colour

Jet Black

Series

Han S

For Use With

Han Rectangular Connector

Number of Levers

1

Material

Polyamide

Standards/Approvals

RoHS

Country of Origin

China