Technical Documents
Specifications
Brand
HartingKit Type
Connector Set
Product Type
Connector Set
Standards/Approvals
UL 94 V-0
Series
Han Ex
Country of Origin
Germany
Product Details
The HARTING Han Ex UL 4A-QL connector set is designed for reliable electrical connections in demanding environments. It features a robust construction and a user-friendly termination method, ensuring secure and efficient performance in various applications.
The rated current for this connector set is 5 A.
Yes, it has an IP65 and IP67 rating for outdoor and harsh environments.
Stock information temporarily unavailable.
AED 571.49
AED 571.49 Each (ex VAT)
AED 600.06
AED 600.06 Each (inc. VAT)
1
AED 571.49
AED 571.49 Each (ex VAT)
AED 600.06
AED 600.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingKit Type
Connector Set
Product Type
Connector Set
Standards/Approvals
UL 94 V-0
Series
Han Ex
Country of Origin
Germany
Product Details
The HARTING Han Ex UL 4A-QL connector set is designed for reliable electrical connections in demanding environments. It features a robust construction and a user-friendly termination method, ensuring secure and efficient performance in various applications.
The rated current for this connector set is 5 A.
Yes, it has an IP65 and IP67 rating for outdoor and harsh environments.