HARTING Connector Set, Cable, 1400A, Han HPR HPTC Female, 3600V

RS Stock No.: 740-620Brand: HARTINGManufacturers Part No.: 10402912119
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Product Type

Connector Set

Current

1400A

Series

Han HPR HPTC

Connector Gender

Female

Mount Type

Cable

Voltage

3600V

Thread Size

M40

IP Rating

IP68, IP69

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Manufacturer Size Code

3

Contact Gender

Female

Standards/Approvals

RoHS

Orientation

Angled

Country of Origin

Germany

View all in Heavy Duty Power Connectors

Stock information temporarily unavailable.

AED 4,898.14

AED 4,898.14 Each (ex VAT)

AED 5,143.05

AED 5,143.05 Each (inc. VAT)

HARTING Connector Set, Cable, 1400A, Han HPR HPTC Female, 3600V

AED 4,898.14

AED 4,898.14 Each (ex VAT)

AED 5,143.05

AED 5,143.05 Each (inc. VAT)

HARTING Connector Set, Cable, 1400A, Han HPR HPTC Female, 3600V

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Connector Set

Current

1400A

Series

Han HPR HPTC

Connector Gender

Female

Mount Type

Cable

Voltage

3600V

Thread Size

M40

IP Rating

IP68, IP69

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Manufacturer Size Code

3

Contact Gender

Female

Standards/Approvals

RoHS

Orientation

Angled

Country of Origin

Germany