Technical Document
Specifications
Brand
HartingProduct Type
Connector Set
Accessory Type
Connector Set
Size
272.5 x 100 x 86.4 mm
Voltage
4800V
Colour
Jet Black
Series
Han HPR HPTC
For Use With
Rectangular Connector
Material
Die Cast Aluminium
Standards/Approvals
RoHS
Thread Size
M10
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,508.22
AED 1,508.22 Each (ex VAT)
AED 1,583.63
AED 1,583.63 Each (inc. VAT)
1
AED 1,508.22
AED 1,508.22 Each (ex VAT)
AED 1,583.63
AED 1,583.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Connector Set
Accessory Type
Connector Set
Size
272.5 x 100 x 86.4 mm
Voltage
4800V
Colour
Jet Black
Series
Han HPR HPTC
For Use With
Rectangular Connector
Material
Die Cast Aluminium
Standards/Approvals
RoHS
Thread Size
M10
Country of Origin
Germany
