Technical Document
Specifications
Brand
HartingProduct Type
Coding Element
Accessory Type
Coding Element
Size
53.9 x 38.9 x 4 mm
Colour
Red
Series
Han Yellock
For Use With
Han Yellock Industrial Connector
Material
Thermoplastic
Standards/Approvals
RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
AED 30.76
AED 30.76 Each (ex VAT)
AED 32.30
AED 32.30 Each (inc. VAT)
HARTING Coding Element, Han Yellock Series, For Use With Han Yellock Industrial Connector
1
AED 30.76
AED 30.76 Each (ex VAT)
AED 32.30
AED 32.30 Each (inc. VAT)
HARTING Coding Element, Han Yellock Series, For Use With Han Yellock Industrial Connector
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 30.76 |
| 10 - 24 | AED 28.30 |
| 25+ | AED 25.52 |
Technical Document
Specifications
Brand
HartingProduct Type
Coding Element
Accessory Type
Coding Element
Size
53.9 x 38.9 x 4 mm
Colour
Red
Series
Han Yellock
For Use With
Han Yellock Industrial Connector
Material
Thermoplastic
Standards/Approvals
RoHS
Country of Origin
Germany
