HARTING Fixing Kit, Han Yellock Series Thread Size M4 1 Way, For Use With Han Yellock Shell

RS Stock No.: 736-882Brand: HARTINGManufacturers Part No.: 11000009903
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Fixing Kit

Gender

Male

Accessory Type

Fixing Kit

Size

M4

Colour

Grey

Number of Contacts

1

Series

Han Yellock

For Use With

Han Yellock Shell

Number of Rows

1

Standards/Approvals

RoHS

Thread Size

M4

Country of Origin

Germany

Stock information temporarily unavailable.

AED 9.31

AED 9.31 Each (ex VAT)

AED 9.78

AED 9.78 Each (inc. VAT)

HARTING Fixing Kit, Han Yellock Series Thread Size M4 1 Way, For Use With Han Yellock Shell

AED 9.31

AED 9.31 Each (ex VAT)

AED 9.78

AED 9.78 Each (inc. VAT)

HARTING Fixing Kit, Han Yellock Series Thread Size M4 1 Way, For Use With Han Yellock Shell

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 9.31
10 - 24AED 8.56
25+AED 7.81

Technical Document

Specifications

Brand

Harting

Product Type

Fixing Kit

Gender

Male

Accessory Type

Fixing Kit

Size

M4

Colour

Grey

Number of Contacts

1

Series

Han Yellock

For Use With

Han Yellock Shell

Number of Rows

1

Standards/Approvals

RoHS

Thread Size

M4

Country of Origin

Germany