Technical Document
Specifications
Brand
HartingProduct Type
Adapter Frame
Gender
Female
Accessory Type
Adapter Frame
Size
64.25 x 40 x 29.55 mm
Colour
Pebble Grey
Series
Han Yellock
For Use With
Han-Yellock 60 Surface Mounted Housing
Material
Polycarbonate
Standards/Approvals
UL 94 V-0
Country of Origin
Romania
Stock information temporarily unavailable.
AED 91.22
AED 91.22 1 Bag of 2 (ex VAT)
AED 95.78
AED 95.78 1 Bag of 2 (inc. VAT)
1
AED 91.22
AED 91.22 1 Bag of 2 (ex VAT)
AED 95.78
AED 95.78 1 Bag of 2 (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 91.22 |
| 10+ | AED 84.00 |
Technical Document
Specifications
Brand
HartingProduct Type
Adapter Frame
Gender
Female
Accessory Type
Adapter Frame
Size
64.25 x 40 x 29.55 mm
Colour
Pebble Grey
Series
Han Yellock
For Use With
Han-Yellock 60 Surface Mounted Housing
Material
Polycarbonate
Standards/Approvals
UL 94 V-0
Country of Origin
Romania
